| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-559-101 |
333-035-559-101
| Heilind Number: | EDA333-035-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connection, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 35 positions, it provides ample room for secure linking. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in assembly. Engineered for versatility, it allows for right-angle mounting orientation, suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Trust in its quality and efficiency to streamline your electronic connections seamlessly.

