| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-559-603 |
333-035-559-603
| Heilind Number: | EDA333-035-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds visual appeal but also offers exceptional functionality. With a robust amperage of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The single row design with Copper Alloy contacts provides seamless communication between boards, with a pitch of .156 in and row spacing of .2 in for efficient signal transfer. Boasting 35 positions, it accommodates multiple connections with ease. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Elevate your PCB assembly with this essential component.

