| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-520-101 |
333-036-520-101
| Heilind Number: | EDA333-036-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features 36 positions in a single row, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity, while the pitch of .156 inches and row spacing of .2 inches provide precise alignment. Whether for industrial machinery or consumer electronics, this green connector, with a straight mount orientation, is the perfect solution for your connectivity needs.

