| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-520-102 |
333-036-520-102
| Heilind Number: | EDA333-036-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Designed for high-performance applications, this connector features a single row layout with 36 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB setup with this essential connector, meticulously engineered for optimal performance.

