| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-520-803 |
333-036-520-803
| Heilind Number: | EDA333-036-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Featuring two rows and 36 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise placement on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this high-quality connector.

