| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-520-807 |
333-036-520-807
| Heilind Number: | EDA333-036-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row construction, with a pitch of .156 inches and 36 positions, enables secure and accurate connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for use in a wide range of applications, this connector is a vital component for ensuring optimal electronic connectivity.

