| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-520-808 |
333-036-520-808
| Heilind Number: | EDA333-036-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for top-tier performance. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 36 copper alloy contacts, it facilitates seamless data transfer, while its .156-inch pitch and .2-inch row spacing provide optimal compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this connector for efficient board-to-board connectivity, exemplifying our commitment to excellence in every aspect.

