| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-520-812 |
333-036-520-812
| Heilind Number: | EDA333-036-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 36 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient data transfer. Designed for straight mount orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.

