| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-101 |
333-036-521-101
| Heilind Number: | EDA333-036-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 36 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether in straight mount orientation or in need of a versatile solution, this connector is a must-have for any project requiring secure and efficient card edge connections. Elevate your connectivity game with this essential component.

