| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-102 |
333-036-521-102
| Heilind Number: | EDA333-036-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Card Edge Connector, meticulously designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts robust performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Featuring 36 positions in a single row configuration and a pitch of .156 inches, it ensures precise and reliable connections. The copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating accommodates moderate power requirements. With a straight mount orientation and a compact design, it facilitates efficient PCB assembly. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.

