| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-104 |
333-036-521-104
| Heilind Number: | EDA333-036-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features a single row with 36 positions, allowing for efficient signal transfer. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring long-lasting performance. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a sleek green finish, not only offers superior insulation but also complies with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

