| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-201 |
333-036-521-201
| Heilind Number: | EDA333-036-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and aesthetics. Each of its two rows features 36 positions, allowing for efficient data transmission. The Copper Alloy contacts and .156-inch pitch guarantee reliable performance, even in demanding environments with an operating temperature range of -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronic project.

