| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-203 |
333-036-521-203
| Heilind Number: | EDA333-036-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all applications. With a green color for easy identification, this connector offers 36 positions in a 2-row configuration, facilitating efficient PCB connections. The copper alloy contacts and .156-inch pitch guarantee optimal signal transmission, while the straight mount orientation allows for simple installation. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding environments. Upgrade your connectivity solutions with this versatile and dependable component.

