| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-204 |
333-036-521-204
| Heilind Number: | EDA333-036-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of high-quality Copper Alloy contacts, it facilitates efficient data transfer with a pitch of .156 inches and a total of 36 positions. The vibrant green color not only adds a pop of visual interest but also aids in easy identification during assembly. Engineered for performance, this connector guarantees a stable amperage of 3A and can withstand temperatures ranging from -40 to 105 °C. Whether you're a professional in the industry or a DIY enthusiast, this versatile connector is a must-have for your projects. Trust in its straight mount orientation and .2-inch row spacing to streamline your board-to-board connections effectively. Explore the endless possibilities with this essential component in your toolkit.

