| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-207 |
333-036-521-207
| Heilind Number: | EDA333-036-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of copper alloy contacts, it ensures a secure and efficient connection, accommodating up to 36 positions. The .156-inch pitch and .2-inch row spacing offer versatility in installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial environments. Upgrade your setup with this essential component and experience enhanced connectivity like never before.

