| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-608 |
333-036-521-608
| Heilind Number: | EDA333-036-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contact material guarantees secure and stable connections. Designed with a single row configuration and a pitch of .156 inches, it provides seamless integration into your PCB setup. With 36 positions available, you can accommodate multiple connections with ease. Whether for industrial or consumer applications, this connector, with a straight mount orientation, offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse working conditions. Upgrade your connectivity solutions with this essential component.

