| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-612 |
333-036-521-612
| Heilind Number: | EDA333-036-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a single row layout with 36 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our Connector for superior quality and seamless board-to-board connectivity.

