| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-803 |
333-036-521-803
| Heilind Number: | EDA333-036-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row configuration and 36 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation simplifies installation, making it a convenient and essential component for your connectivity needs. Upgrade your systems with this high-quality Card Edge Connector and experience seamless performance.

