| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-804 |
333-036-521-804
| Heilind Number: | EDA333-036-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this green connector features 36 positions across two rows, catering to a wide range of interface requirements. With a contact material of durable copper alloy and a housing made from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation, even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

