| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-521-808 |
333-036-521-808
| Heilind Number: | EDA333-036-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Its two-row configuration, each with 36 copper alloy contacts, guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance in any PCB setup. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications in the electronics industry.

