333-036-523-201

Heilind Number:EDA333-036-523-201
Manufacturer:EDAC
Manufacturer Number:333-036-523-201
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-036-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-036-523-201

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a 3 A amperage rating, it ensures stable power transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With two rows and 36 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.