| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-523-212 |
333-036-523-212
| Heilind Number: | EDA333-036-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. Its two rows, each housing 36 positions, offer ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing guarantee optimal signal performance. Designed for convenience, it can be mounted straight onto your PCB with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

