| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-523-802 |
333-036-523-802
| Heilind Number: | EDA333-036-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. Its dual-row design, with 36 positions and a pitch of .156 inches, provides ample connectivity options. Crafted with copper alloy contacts, it offers superior conductivity and durability. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make for easy and efficient installation. Trust in this essential component for seamless board-to-board connections in your electronic projects.

