| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-524-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-524-804 |
333-036-524-804
| Heilind Number: | EDA333-036-524-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-524-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows and 36 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the industry. Trust in its quality to streamline your connections efficiently.

