| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-540-101 |
333-036-540-101
| Heilind Number: | EDA333-036-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector features a single row design with 36 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and environmental compliance. With a contact material of high-performance Copper Alloy and a pitch of .156 inches, it offers reliable conductivity in any setting. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential connector for optimal performance.

