333-036-540-212

Heilind Number:EDA333-036-540-212
Manufacturer:EDAC
Manufacturer Number:333-036-540-212
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-036-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-036-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a total of 36 positions spread across two rows, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Its green color and straight mount orientation make it easy to identify and install. Engineered for longevity, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.