| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-540-602 |
333-036-540-602
| Heilind Number: | EDA333-036-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-540-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The connector boasts a high amperage of 3 A, ensuring reliable power transmission. With one row of 36 copper alloy contacts, it offers efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precision in PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

