| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-540-804 |
333-036-540-804
| Heilind Number: | EDA333-036-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it facilitates reliable data transfer between 36 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments and applications. Upgrade your electronic systems with this essential connector, providing efficient and secure connectivity in every setup.

