| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-540-807 |
333-036-540-807
| Heilind Number: | EDA333-036-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-540-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring two rows of Copper Alloy contacts, with a pitch of .156 inches and 36 positions, it offers seamless board-to-board connectivity. Designed for straight mounting orientation, this connector is ideal for various PCB applications. With an operating temperature range of -40 to 105°C, it guarantees consistent performance. Upgrade your electronic assemblies with this essential component, a perfect fit for your connectivity needs.

