| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-104 |
333-036-541-104
| Heilind Number: | EDA333-036-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3 A amperage capacity, making it ideal for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and reliability. With a single row layout and 36 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity game with this essential component.

