| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-112 |
333-036-541-112
| Heilind Number: | EDA333-036-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features 36 positions in a single row, ensuring optimal performance in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable power transmission at a maximum of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this green connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector for seamless data transmission and power distribution.

