| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-201 |
333-036-541-201
| Heilind Number: | EDA333-036-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each pitch spaced at .156 inches, it offers a total of 36 positions for secure and efficient data transfer. The vibrant green color not only adds a touch of visual appeal but also makes it easy to identify amidst complex circuitry. Designed for straight mount orientation, it facilitates easy installation and maintenance. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various electronics applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

