| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-208 |
333-036-541-208
| Heilind Number: | EDA333-036-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, offering reliable performance in a range of environments. With two rows and 36 positions, it provides ample connectivity options for your PCB needs. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various applications in industries such as telecommunications, automotive, and more. Upgrade your connectivity solutions with this essential component.

