| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-602 |
333-036-541-602
| Heilind Number: | EDA333-036-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. This essential component, featuring a vibrant green hue, ensures reliable performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 36 positions, it offers seamless integration for your PCB connections. The copper alloy contact material and .156-inch pitch further enhance its conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this high-quality connector to optimize your board-to-board connections effortlessly.

