| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-603 |
333-036-541-603
| Heilind Number: | EDA333-036-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a single row design and 36 positions, it offers seamless integration on your PCBs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation caters to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable solution for your board-to-board PCB connections. Upgrade your systems with this essential component for optimal performance and efficiency.

