| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-608 |
333-036-541-608
| Heilind Number: | EDA333-036-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a current rating of 3A, it delivers reliable power transmission while its copper alloy contact material ensures efficient signal conductivity. Featuring a single row design with 36 positions at a pitch of .156 inches, it offers ample connectivity options for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.

