| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-802 |
333-036-541-802
| Heilind Number: | EDA333-036-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this Card Edge Connector, designed for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts offer high conductivity. Featuring two rows with a total of 36 positions, this connector facilitates efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this green connector for stable and secure board-to-board connections in your electronic projects.

