| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-804 |
333-036-541-804
| Heilind Number: | EDA333-036-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this two-row connector features 36 positions for optimal functionality. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Suitable for straight mount orientation, this connector is essential for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse electronic applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

