| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-807 |
333-036-541-807
| Heilind Number: | EDA333-036-541-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate up to 36 positions, facilitating efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Trust in this essential component for seamless data transfer and power distribution in your electronic assemblies.

