| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-542-102 |
333-036-542-102
| Heilind Number: | EDA333-036-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With a generous 3 A amperage rating, it guarantees efficient power transmission. The copper alloy contact material offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring a single row with 36 positions, it accommodates complex circuitry with ease. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections.

