| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-542-207 |
333-036-542-207
| Heilind Number: | EDA333-036-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Engineered for high performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while the 36 positions spread across 2 rows offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for various electronic applications. Designed for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and efficiency for seamless integration in your projects.

