| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-542-208 |
333-036-542-208
| Heilind Number: | EDA333-036-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-542-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row configuration and 36 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB design with this essential connector, a must-have for any electronics project.

