| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-542-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-542-807 |
333-036-542-807
| Heilind Number: | EDA333-036-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-542-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB applications, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in demanding environments. With two rows and 36 positions, it offers ample connectivity for your devices. The copper alloy contact material provides efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your connectivity solutions with this essential component.

