| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-544-108 |
333-036-544-108
| Heilind Number: | EDA333-036-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a single row and 36 positions, it offers ample room for secure connections. Crafted with precision, its copper alloy contacts ensure reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your PCB connectivity with this essential component.

