| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-544-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-544-807 |
333-036-544-807
| Heilind Number: | EDA333-036-544-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-544-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. Featuring two rows of contacts made from high-quality Copper Alloy, it guarantees reliable power transmission, with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, offering ample room for connectivity. Suitable for straight mounting orientation, it operates efficiently in a wide temperature range from -40 to 105°C, making it ideal for diverse applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.

