| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-555-201 |
333-036-555-201
| Heilind Number: | EDA333-036-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide a total of 36 positions for efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in various environments. Its straight mount orientation simplifies installation, making it a versatile and essential component in your electronic assembly projects.

