| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-555-807 |
333-036-555-807
| Heilind Number: | EDA333-036-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, this connector not only offers visual appeal but also delivers reliable performance. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability in various operating environments. The two-row design, with a total of 36 positions, allows for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for straight mounting, it facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs seamlessly.

