| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-556-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-556-208 |
333-036-556-208
| Heilind Number: | EDA333-036-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-556-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 36 positions, it offers ample room for secure connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity even in demanding environments. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Whether for power or data transmission, its 3A amperage rating provides robust performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component, perfect for Board to Board PCB connections.

