| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-558-101 |
333-036-558-101
| Heilind Number: | EDA333-036-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB integration. With a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and durability in various industrial settings. Boasting a current rating of 3 A, it guarantees reliable power transmission. Crafted from high-quality Copper Alloy, the contacts offer optimal conductivity for uninterrupted signal flow. Featuring a single row design with 36 positions and a pitch of .156 inches, this connector facilitates efficient board-to-board connections. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, it withstands harsh environmental conditions with ease. Trust in our Card Edge Connector to deliver superior performance and longevity in your electronic assemblies.

