| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-558-102 |
333-036-558-102
| Heilind Number: | EDA333-036-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With a single row layout and a pitch of .156 inches, this connector offers straightforward installation in your PCB setup. Featuring 36 positions, it caters to a wide range of connectivity needs. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for various applications. Trust in the quality and performance of this essential component for your electronic projects.

